342-032-521-102

Heilind Number:EDA342-032-521-102
Manufacturer:EDAC
Manufacturer Number:342-032-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-521-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 32 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your circuit board. Operating smoothly in a temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual appeal to your setup. Trust in this connector for a robust and dependable board-to-board connection solution.