342-032-521-107

Heilind Number:EDA342-032-521-107
Manufacturer:EDAC
Manufacturer Number:342-032-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-521-107

Detailed Description

Enhance your connectivity solutions with our Card Edge Connector, essential for seamless board-to-board PCB connections. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and high performance. With a single row design and a pitch of .1 inch, it offers precise alignment for up to 32 positions. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB connectivity with this essential component.