342-032-521-108

Heilind Number:EDA342-032-521-108
Manufacturer:EDAC
Manufacturer Number:342-032-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-521-108

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions, ideal for high-density applications. Crafted from premium UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are assured. The connector's straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures functionality in various conditions. Elevate your PCB assembly with this essential component, a standout in our array of cutting-edge connectors.