342-032-521-202

Heilind Number:EDA342-032-521-202
Manufacturer:EDAC
Manufacturer Number:342-032-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-521-202

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage capacity, it ensures reliable power transmission. The copper alloy contact material and 32 positions allow for efficient signal transfer, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and dual rows make it versatile for various PCB setups, making it an essential component for any electronics enthusiast or professional.