342-032-521-203

Heilind Number:EDA342-032-521-203
Manufacturer:EDAC
Manufacturer Number:342-032-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-521-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at a 3A amperage. Featuring two rows and 32 positions with a pitch of .1 inches, it offers optimal connectivity for your electronic components. The green color adds a visually pleasing touch, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and efficiency for seamless board-to-board connections in your electronic applications.