342-032-521-204

Heilind Number:EDA342-032-521-204
Manufacturer:EDAC
Manufacturer Number:342-032-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures both visual appeal and seamless functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient performance in any application. Its Copper Alloy contact material, along with a 3A amperage rating, ensures reliable power transmission. Designed with precision, it offers 32 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, enabling secure and stable connections. Ideal for board-to-board applications, this connector boasts a straight mount orientation, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for use in various environments. Upgrade your connectivity solutions with this essential component.