342-032-521-207

Heilind Number:EDA342-032-521-207
Manufacturer:EDAC
Manufacturer Number:342-032-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-521-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. The vibrant green housing not only adds a pop of color but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester construction. With a 3 A amperage rating and copper alloy contacts, this connector guarantees reliable power transmission. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise alignment for up to 32 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Trust in this essential component for seamless board-to-board connections in your projects.