342-032-523-103

Heilind Number:EDA342-032-523-103
Manufacturer:EDAC
Manufacturer Number:342-032-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-523-103

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, its green housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 32 positions, it offers seamless integration onto PCBs. The Copper Alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its high-quality construction to deliver consistent performance in your projects.