342-032-523-104

Heilind Number:EDA342-032-523-104
Manufacturer:EDAC
Manufacturer Number:342-032-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-523-104

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green hue, it adds a touch of color while seamlessly integrating into your PCB assembly. With a robust amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Boasting a single row design with 32 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material and .1-inch pitch further enhance its performance, while a row spacing of .2 inches allows for efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation onto the board. Operating smoothly within a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.