342-032-523-108

Heilind Number:EDA342-032-523-108
Manufacturer:EDAC
Manufacturer Number:342-032-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-523-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 32 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB connections with this essential component.