342-032-523-112

Heilind Number:EDA342-032-523-112
Manufacturer:EDAC
Manufacturer Number:342-032-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-523-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row featuring 32 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Featuring a straight mount orientation, it's ideal for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in demanding environments. Upgrade your connectivity solutions with this essential component.