342-032-523-201

Heilind Number:EDA342-032-523-201
Manufacturer:EDAC
Manufacturer Number:342-032-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 32 positions across 2 rows, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component in your electronic projects. Upgrade your PCB setup with this high-quality connector for seamless board-to-board connectivity.