342-032-523-202

Heilind Number:EDA342-032-523-202
Manufacturer:EDAC
Manufacturer Number:342-032-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-523-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it provides reliable power delivery at 3A. Featuring 32 positions and straight mount orientation, it guarantees seamless integration on your board. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Trust in this connector for efficient and secure board-to-board connections in your next project.