342-032-523-212

Heilind Number:EDA342-032-523-212
Manufacturer:EDAC
Manufacturer Number:342-032-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This innovative connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, ensuring both reliability and visual appeal. With a current rating of 3 A, it offers efficient power transmission for various applications. The two-row configuration with 32 positions allows for versatile connectivity options, while the copper alloy contact material ensures optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its straight mount orientation and .1-inch pitch make installation quick and easy, while the .2-inch row spacing provides ample room for routing. Trust in our Card Edge Connector for robust and high-performance board-to-board connections in your projects.