342-032-524-101

Heilind Number:EDA342-032-524-101
Manufacturer:EDAC
Manufacturer Number:342-032-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-524-101

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout, it accommodates 32 positions for efficient signal transmission. The copper alloy contacts, paired with a pitch of .1 inches and row spacing of .2 inches, guarantee reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore this essential component in our PCB Connectors collection.