342-032-524-102

Heilind Number:EDA342-032-524-102
Manufacturer:EDAC
Manufacturer Number:342-032-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-524-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a 3A amperage capacity, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 32 positions, it offers seamless connectivity. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various environments. Upgrade your setups with this essential component in the world of PCB connectors.