342-032-524-104

Heilind Number:EDA342-032-524-104
Manufacturer:EDAC
Manufacturer Number:342-032-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for precision, it features 32 positions with a single row configuration and a .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's ideal for various electronic applications. Upgrade your setup with this essential connector for seamless board-to-board connections.