342-032-524-108

Heilind Number:EDA342-032-524-108
Manufacturer:EDAC
Manufacturer Number:342-032-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-524-108

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a single row with 32 positions, perfect for streamlined PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections.