342-032-524-112

Heilind Number:EDA342-032-524-112
Manufacturer:EDAC
Manufacturer Number:342-032-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-524-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 32 positions, ensuring efficient power and signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both reliability and longevity. The compact .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits a variety of applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is capable of meeting the demands of diverse environments. Upgrade your connectivity solutions with this essential component.