342-032-524-201

Heilind Number:EDA342-032-524-201
Manufacturer:EDAC
Manufacturer Number:342-032-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-524-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. Boasting two rows and 32 positions, it accommodates multiple connections with ease. The Copper Alloy contacts and .1-inch pitch ensure secure and stable data transfer. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.