342-032-524-202

Heilind Number:EDA342-032-524-202
Manufacturer:EDAC
Manufacturer Number:342-032-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-524-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in vibrant green. Designed for optimum performance, this connector features a dual-row configuration with 32 positions, ensuring seamless data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your electronic projects with this essential component.