342-032-524-207

Heilind Number:EDA342-032-524-207
Manufacturer:EDAC
Manufacturer Number:342-032-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-524-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a high amperage capacity of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation. With two rows of copper alloy contacts, featuring a pitch of .1 in and a row spacing of .2 in, it offers seamless connectivity for up to 32 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Elevate your board-to-board connections with this essential component.