342-032-524-212

Heilind Number:EDA342-032-524-212
Manufacturer:EDAC
Manufacturer Number:342-032-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-524-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage capacity, it ensures reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the double-row design with 32 positions offers ample connectivity options. At a .1-inch pitch and .2-inch row spacing, it allows for precise alignment. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.