342-032-540-101

Heilind Number:EDA342-032-540-101
Manufacturer:EDAC
Manufacturer Number:342-032-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-540-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a sleek green design that not only stands out but also ensures reliable performance. With an amperage rating of 3A, this connector is perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 32 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB setup with this essential component.