342-032-540-102

Heilind Number:EDA342-032-540-102
Manufacturer:EDAC
Manufacturer Number:342-032-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-540-102

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your electronic setup. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees safety and longevity. This single-row connector, with 32 positions spaced at 0.1 inches, offers seamless board-to-board connectivity. The copper alloy contacts provide efficient signal transfer while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your electronic projects with this essential connector.