342-032-540-107

Heilind Number:EDA342-032-540-107
Manufacturer:EDAC
Manufacturer Number:342-032-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-540-107

Detailed Description

Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring reliable performance. With an amperage capacity of 3 A, it guarantees seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers superior safety and longevity. The single-row design with 32 positions allows for efficient data transmission. Made of copper alloy, the contacts ensure optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on the circuit board. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.