342-032-540-112

Heilind Number:EDA342-032-540-112
Manufacturer:EDAC
Manufacturer Number:342-032-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-540-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring a single row design, it offers 32 positions for optimal connectivity. The contact material, crafted from durable Copper Alloy, guarantees long-lasting durability. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. This connector is ideal for board-to-board connections, with a straight mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.