342-032-540-202

Heilind Number:EDA342-032-540-202
Manufacturer:EDAC
Manufacturer Number:342-032-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-540-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a striking green hue. Engineered for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless integration for your 32-position setup. Designed for straight mounting orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh conditions. Elevate your connectivity solutions with this essential component.