342-032-540-203

Heilind Number:EDA342-032-540-203
Manufacturer:EDAC
Manufacturer Number:342-032-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-540-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for precision and durability, it boasts a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a reliable amperage of 3A, this connector ensures efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, provide seamless connectivity for up to 32 positions. Perfect for board-to-board applications, it offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.