342-032-540-204

Heilind Number:EDA342-032-540-204
Manufacturer:EDAC
Manufacturer Number:342-032-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also guarantees reliable performance with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use even in harsh operating environments. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 32 positions for comprehensive connectivity. Whether you require straight or angled mounting, this connector caters to your needs with its versatile design. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's a dependable solution for various applications in the electronics industry. Upgrade your connectivity setup with this essential component today.