342-032-540-207

Heilind Number:EDA342-032-540-207
Manufacturer:EDAC
Manufacturer Number:342-032-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-540-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal housing strength. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures seamless power delivery with an amperage of 3 A. Its double-row design, with 32 positions in total, offers ample space for multiple connections. The straight mount orientation and a row spacing of .2 inches facilitate easy installation onto your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable Card Edge Connector.