342-032-540-208

Heilind Number:EDA342-032-540-208
Manufacturer:EDAC
Manufacturer Number:342-032-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-540-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features two rows of 32 copper alloy contacts, ensuring a reliable and efficient connection. The UL 94V-0 Thermoplastic Polyester housing provides excellent durability and protection, while the green color coding allows for easy identification. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained environments. Upgrade your connectivity solutions with this essential component.