342-032-540-212

Heilind Number:EDA342-032-540-212
Manufacturer:EDAC
Manufacturer Number:342-032-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-540-212

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 3A amperage rating and a robust Copper Alloy contact material, it guarantees efficient power transmission. Boasting two rows and 32 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. The straight mount orientation further enhances versatility, making it ideal for various applications. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in both industrial and commercial settings. Upgrade your connectivity solutions with this essential component.