342-032-541-101

Heilind Number:EDA342-032-541-101
Manufacturer:EDAC
Manufacturer Number:342-032-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-541-101

Detailed Description

Enhance your circuit board connections with this reliable Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design and a pitch of .1 inches, it offers precise and efficient connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports high-power applications. Boasting 32 positions and a straight mount orientation, it facilitates seamless integration within your PCB setup. Its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB connectivity with this essential component.