342-032-541-103

Heilind Number:EDA342-032-541-103
Manufacturer:EDAC
Manufacturer Number:342-032-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-541-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. Featuring a vibrant green color, it stands out for easy identification. Built for efficiency, this connector offers a 3A amperage rating and boasts a durable UL 94V-0 Thermoplastic Polyester housing material. With one row and 32 positions, it ensures precise and reliable connections. Crafted with Copper Alloy contacts, it guarantees superior conductivity. The .1-inch pitch and .2-inch row spacing enable seamless PCB mounting. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, perfect for Board to Board PCB connections.