342-032-541-104

Heilind Number:EDA342-032-541-104
Manufacturer:EDAC
Manufacturer Number:342-032-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-541-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 32 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing enable precise alignment. Suitable for a wide range of applications, this connector operates flawlessly even in challenging environments, with an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.