342-032-541-107

Heilind Number:EDA342-032-541-107
Manufacturer:EDAC
Manufacturer Number:342-032-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions, offering optimal space efficiency. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environmental conditions, with an operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the green color adds a touch of visual appeal. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Engineered for versatility, this connector supports straight mount orientation, making installation a breeze. Perfect for a wide range of applications, it's a must-have component for your connectivity needs.