342-032-541-108

Heilind Number:EDA342-032-541-108
Manufacturer:EDAC
Manufacturer Number:342-032-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-541-108

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a single row with 32 positions, ensuring reliable data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connections. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures functionality in various conditions. Upgrade your PCB setup with this essential component.