342-032-541-112

Heilind Number:EDA342-032-541-112
Manufacturer:EDAC
Manufacturer Number:342-032-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector offers a reliable amperage of 3A, perfect for various electronic applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With one row and 32 positions, it provides ample connectivity options. The copper alloy contact material guarantees optimal signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.