342-032-541-201

Heilind Number:EDA342-032-541-201
Manufacturer:EDAC
Manufacturer Number:342-032-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring high-performance in any environment. With a double row configuration and 32 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial needs. Whether you're a professional in the field or a DIY enthusiast, this essential connector is a must-have for your projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.