342-032-541-202

Heilind Number:EDA342-032-541-202
Manufacturer:EDAC
Manufacturer Number:342-032-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring a vibrant green hue, it adds a pop of color to your setup. With a dual-row design and 32 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient power transfer, with a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your electronic projects. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity game with this essential component.