342-032-541-203

Heilind Number:EDA342-032-541-203
Manufacturer:EDAC
Manufacturer Number:342-032-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-541-203

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this essential component boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. Featuring two rows of copper alloy contacts, it ensures optimal performance with a current rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in every connection. Its straight mount orientation and 32 positions make it ideal for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in any environment. Upgrade your setup with this essential connector and experience seamless connectivity like never before.