342-032-541-208

Heilind Number:EDA342-032-541-208
Manufacturer:EDAC
Manufacturer Number:342-032-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a compact design and a pitch of .1 inches, it offers efficient space utilization on your board. The copper alloy contacts guarantee reliable and high-speed data transmission, while the straight mount orientation facilitates easy installation. This connector, with a total of 32 positions spread across 2 rows, is perfect for various applications, from consumer electronics to industrial machinery. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for both standard and harsh environment use. Upgrade your connectivity solutions with this essential component.