342-032-541-212

Heilind Number:EDA342-032-541-212
Manufacturer:EDAC
Manufacturer Number:342-032-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage rating and copper alloy contact material, it ensures efficient power transmission. Featuring two rows and 32 positions with a pitch of .1 in, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its reliability for robust board-to-board connections in your projects.