342-032-542-103

Heilind Number:EDA342-032-542-103
Manufacturer:EDAC
Manufacturer Number:342-032-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 32 positions, allowing for easy and secure attachment. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in every use. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. The green color and straight mount orientation make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.