342-032-542-104

Heilind Number:EDA342-032-542-104
Manufacturer:EDAC
Manufacturer Number:342-032-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-542-104

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration, this connector features a single row with 32 positions, ensuring secure and efficient PCB connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its vibrant green color adds a touch of visual distinction to your assembly. Whether for industrial, commercial, or DIY projects, this Card Edge Connector is the perfect choice for robust and high-performance connectivity solutions.