342-032-542-112

Heilind Number:EDA342-032-542-112
Manufacturer:EDAC
Manufacturer Number:342-032-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-542-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in striking Green. Designed for seamless integration, this connector boasts a reliable amperage of 3 A, ensuring optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting functionality. With a single row configuration and 32 positions, it facilitates efficient board-to-board connections. The Copper Alloy contact material and .1 inch pitch deliver impeccable signal integrity, while the .2 inch row spacing allows for easy installation. Perfect for industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in harsh environments. Elevate your electronic projects with this essential component.