342-032-542-201

Heilind Number:EDA342-032-542-201
Manufacturer:EDAC
Manufacturer Number:342-032-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-542-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and features two rows of precision-engineered contact points, each made from durable Copper Alloy for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers secure and efficient board-to-board connections. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With 32 positions and a maximum amperage of 3A, this connector is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.