342-032-542-202

Heilind Number:EDA342-032-542-202
Manufacturer:EDAC
Manufacturer Number:342-032-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-542-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With an amperage of 3 A, it ensures reliable power transmission, while its Copper Alloy contact material guarantees optimal conductivity. Boasting two rows and a pitch of .1 inches, this connector offers precise alignment for 32 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.