342-032-542-203

Heilind Number:EDA342-032-542-203
Manufacturer:EDAC
Manufacturer Number:342-032-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Designed for efficiency, this connector features two rows of 32 positions each, ensuring ample connectivity options for your electronic devices. Crafted with precision, its copper alloy contacts guarantee reliable signal transmission while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides a perfect fit for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The vibrant green color adds a touch of distinction, while the straight mount orientation simplifies installation. Trust in our Card Edge Connector for high-performance connectivity solutions in your electronic projects.